
8-bit microcontroller featuring a PIC core architecture, operating at up to 4MHz with a 4µs access time. This surface mount device offers 512B OTP memory, 24B RAM, and 20 programmable I/O pins. Includes peripherals like POR and WDT, with an operating supply voltage of 5V (4.5V to 5.5V range). Packaged in a 28-pin SOIC, it is lead-free and RoHS compliant, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC55A-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC55A-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC55A-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
