
8-bit microcontroller featuring a PIC core architecture, operating at up to 4MHz with an 8-bit data bus. This surface mount device offers 768 bytes of OTP EPROM memory and 24 bytes of RAM, with an access time of 4µs. Equipped with 20 programmable I/O pins and 8 timers/counters, it includes POR and WDT peripherals. Designed for operation between 4.5V and 5.5V, with a maximum power dissipation of 800mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC55A-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC55A-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC55A-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
