
8-bit RISC microcontroller featuring a PIC core, operating at 4MHz with a maximum frequency of 40MHz. This through-hole component offers 512 Bytes of EPROM/OTP memory and 24 Bytes of RAM. It includes 20 programmable I/O pins, one timer/counter, and peripherals like POR and WDT. Designed for a 5V operating supply voltage (4.5V to 5.5V range), it operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC55A-04I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC55A-04I/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 512B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 24B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC55A-04I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
