
The PIC16LC58B-04/P is an 8-bit microcontroller with 2KB of EPROM memory, 12 programmable I/O pins, and 1 timer. It operates at a maximum frequency of 4MHz and has a maximum power dissipation of 800mW. The device is packaged in a PDIP-18 package and is RoHS compliant. It can be mounted through a hole and has an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC58B-04/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC58B-04/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58B-04/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
