
8-bit RISC microcontroller featuring 2KB EPROM/OTP memory and 73B RAM. Operates at 4MHz with a maximum frequency of 40MHz, offering 12 programmable I/Os and one timer/counter. This surface mount device supports an operating supply voltage of 5V (4.5V to 5.5V) and has an access time of 4µs. It includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals, with a maximum power dissipation of 800mW. Packaged in an 18-pin SOIC case, this lead-free and RoHS compliant component is designed for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC58B-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC58B-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58B-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
