
8-bit RISC microcontroller featuring 4MHz operation, expandable to 40MHz, with 2KB EPROM/OTP memory and 73B RAM. This surface mount device offers 12 programmable I/O pins and a single timer/counter. It operates from a 4.5V to 5.5V supply, with a typical 5V requirement, and includes Power-on Reset (POR) and Watchdog Timer (WDT) peripherals. Packaged in a 20-pin SSOP, this lead-free and RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC58B-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC58B-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58B-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
