
8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 40MHz. This surface mount device offers 2KB of EPROM/OTP memory and 73B of RAM. It includes a watchdog timer and peripherals like POR. Operating within a 4.5V to 5.5V supply range, it supports an external oscillator and has 12 programmable I/O pins.
Microchip PIC16LC58BT-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58BT-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
