8-bit PIC microcontroller featuring a PIC RISC core, 2KB EPROM memory, and 73B RAM. Operates at up to 40MHz with 36 I/Os, including 12 programmable. Supports SPI, UART, USART, and EBI/EMI interfaces. Wide operating voltage range of 4.5V to 5.5V, with a maximum power dissipation of 800mW. Packaged in a 18-pin SOIC on tape and reel, this RoHS compliant component offers a 1-channel timer/counter and includes Brown-out Detect, POR, and WDT peripherals.
Microchip PIC16LC58BT-04I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | SPI, UART, USART, EBI/EMI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 2KB |
| Memory Type | EPROM, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 36 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 73B |
| RoHS Compliant | Yes |
| Series | FlashFlex® |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC58BT-04I/SO to view detailed technical specifications.
No datasheet is available for this part.