
8-bit microcontroller featuring a PIC core architecture, operating at up to 4MHz with an 8-bit data bus. This OTP microcontroller offers 0.875KB of program memory and 96 bytes of RAM, with 13 programmable I/O pins. It includes a watchdog timer, brown-out detect/reset, and POR, with an external oscillator type. Packaged in SSOP, it operates from 2.5V to 6V, with an access time of 4µs, and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC620-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC620-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 0.875KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC620-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
