
8-bit RISC microcontroller featuring a PIC core, operating at 4MHz with a maximum frequency of 40MHz. This surface mount device offers 896B of EPROM/OTP memory and 96B of RAM, with 13 programmable I/O pins and one timer/counter. It supports an external oscillator and includes peripherals like Brown-out Detect/Reset, POR, and WDT. Designed for a 2.5V to 5.5V supply range, it operates from 0°C to 70°C and is RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC620A-04/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC620A-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC620A-04/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
