
8-bit RISC microcontroller featuring an OTP EPROM memory type with 896B program memory and 96B RAM. Operates at a maximum frequency of 4MHz with an access time of 4µs. Designed for surface mounting in an 18-pin SOIC package, supporting a supply voltage range of 2.5V to 6V. Includes 13 programmable I/O pins, 8 timers/counters, and integrated peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LC620T-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC620T-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC620T-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
