
8-bit RISC microcontroller featuring an 8-bit data bus and a maximum operating frequency of 40MHz. This integrated circuit offers 1.75KB of EPROM/OTP memory and 96B of RAM. It operates from a 2.5V to 5.5V supply voltage range and includes peripherals such as Brown-out Detect/Reset, POR, and a Watchdog Timer. The component is housed in a PDIP package and supports an external oscillator type.
Microchip PIC16LC621A-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC621A-04E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
