
8-bit RISC microcontroller featuring 1.75KB of EPROM/OTP memory and 96B RAM. Operates at up to 40MHz with an 8-bit data bus and external oscillator. Offers 13 programmable I/O pins, 8 timers/counters, and peripherals including Brown-out Detect/Reset, POR, and WDT. Packaged in a 0.300-inch SOIC surface mount case, this lead-free, RoHS compliant component supports a supply voltage range of 2.5V to 5.5V and operates from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LC621AT-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC621AT-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC621AT-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
