
8-bit RISC microcontroller featuring 1.75KB of OTP/EPROM memory and 96 bytes of RAM. Operates at a maximum frequency of 4MHz with an 8-bit data bus. Offers 13 programmable I/O pins and 8 timers/counters. Supports external oscillator and includes peripherals like Brown-out Detect/Reset, POR, and WDT. Packaged in an 18-pin SOIC surface mount format, rated for -40°C to 85°C operation, and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC16LC621T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC621T-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC621T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
