
8-bit RISC microcontroller with 3.5KB EPROM/OTP memory and 128B RAM. Features a maximum operating frequency of 4MHz, 13 programmable I/O pins, and 8 timers/counters. Operates from a 2.5V to 6V supply voltage with an access time of 4µs. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin PDIP with a maximum operating temperature of 125°C.
Sign in to ask questions about the Microchip PIC16LC622-04E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC622-04E/P technical specifications.
| Access Time | 4us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC622-04E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
