
8-bit RISC microcontroller featuring a 4MHz core frequency, expandable to 40MHz, with 3.5KB of EPROM/OTP memory and 128B of RAM. This surface-mount device utilizes an SSOP package and offers 13 programmable I/O pins, one timer/counter, and an external oscillator. Operating within a 2.5V to 5.5V supply range, it includes essential peripherals like Brown-out Detect/Reset, POR, and a Watchdog Timer. The component is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Sign in to ask questions about the Microchip PIC16LC622A-04/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC622A-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC622A-04/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
