
8-bit RISC microcontroller featuring a 4MHz clock speed, expandable to 40MHz, with 3.5KB of EPROM/OTP memory and 128B of RAM. This surface-mount device operates from 2.5V to 5.5V, offering 13 programmable I/O pins and a single timer/counter. Integrated peripherals include Brown-out Detect/Reset, POR, and a watchdog timer. Packaged in an 18-pin SOIC case, it supports an access time of 4µs and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC622A-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC622A-04I/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC622A-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
