
8-bit microcontroller with 3.5KB OTP memory and 128B RAM. Features an 8-bit PIC core, operating up to 4MHz with a 4µs access time. Supports 2.5V to 6V supply voltage and operates from -40°C to 85°C. Includes 13 programmable I/O pins, 8 timers/counters, and peripherals like Brown-out Detect, POR, and WDT. Packaged in a 20-pin SSOP for surface mounting.
Sign in to ask questions about the Microchip PIC16LC622T-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC622T-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 3.5KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC622T-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
