
8-bit microcontroller featuring 7KB OTP memory, 192B RAM, and a 20MHz max frequency. This surface mount SOIC package offers 22 programmable I/O pins and supports I2C, SPI, USART, and UART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and a watchdog timer. Operates across a -40°C to 85°C temperature range with supply voltages from 2.5V to 6V.
Sign in to ask questions about the Microchip PIC16LC63T-04I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC63T-04I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC63T-04I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
