
8-bit microcontroller (MCU) with 7KB OTP memory, operating at up to 4MHz. Features 192B RAM, 33 programmable I/Os, and 3 timers/counters. Supports I2C, SPI, and USART/UART interfaces. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Packaged in a 44-TQFP, this lead-free component operates from 2.5V to 6V, with an operating temperature range of 0°C to 70°C.
Microchip PIC16LC65A-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 192B |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC65A-04/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
