8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 4 MHz. This automotive-grade component offers 1024 words of ROM and 36 bytes of RAM, with 13 I/O lines and an integrated Analog-to-Digital Converter (ADC). Operating within a temperature range of -40°C to 125°C, it supports supply voltages from 2.5V to 6V. The microcontroller is housed in an 18-terminal SOIC-18 package with a nominal supply current of 2.5mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LC71-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5055 |
| Length | 11.544 |
| Pin Count | 18 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 4 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 13 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 20 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 36 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LC71-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.