
8-bit RISC microcontroller featuring an 896B EPROM/OTP memory and 36B RAM. Operates at up to 20MHz with an 8-bit data bus. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, PWM, and a Watchdog Timer. Packaged in an 18-pin SOIC surface mount configuration, this lead-free and RoHS compliant component supports a supply voltage range of 4V to 6V and operates from -40°C to 125°C.
Microchip PIC16LC710T-04E/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC710T-04E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
