
8-bit RISC microcontroller featuring 1.75KB EPROM/OTP memory and 68B RAM. Operates at 4MHz with a maximum frequency of 20MHz, requiring a 4V to 6V supply voltage. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, PWM, and Watchdog Timer. Packaged in a 20-pin SSOP for surface mounting, this lead-free and RoHS compliant component offers an access time of 4µs and a maximum power dissipation of 1W, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC16LC711-04E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC711-04E/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC711-04E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
