
8-bit RISC microcontroller featuring 1.75KB OTP memory and 68B RAM. Operates at up to 4MHz with an 8-bit data bus. Offers 13 programmable I/O pins, one timer/counter, and peripherals including Brown-out Detect/Reset, PWM, and Watchdog Timer. Encased in a 20-pin SSOP package, this lead-free and RoHS compliant component functions within a 4V to 6V supply voltage range, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC711-04I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC711-04I/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | OTP |
| Min Supply Voltage | 4V |
| Number of I/Os | 13 |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC711-04I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
