
8-bit RISC microcontroller featuring 1.75KB EPROM/OTP memory and 68B RAM. Operates at up to 20MHz with an 8-bit data bus. Includes 13 programmable I/O pins, one timer/counter, and peripherals such as Brown-out Detect/Reset, PWM, and Watchdog Timer. Packaged in an 18-pin SOIC surface mount format, this lead-free and RoHS compliant component supports external oscillators and operates within a 4V to 6V supply range. Rated for -40°C to 125°C operating temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LC711T-04E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 68B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC711T-04E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
