
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 4MHz. This OTP memory microcontroller offers 3.5KB of program memory and 128B of RAM, with 22 programmable I/O pins. Integrated peripherals include I2C, SPI, SSP interfaces, 3 timers/counters, PWM, WDT, Brown-out Detect/Reset, and POR. Packaged in a 28-pin DIP (0.300 inch) with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC72A-04I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC72A-04I/SP technical specifications.
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 3.5KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC72A-04I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
