
8-bit RISC microcontroller featuring an 8-bit data bus and a 4MHz clock frequency. Offers 14KB of OTP memory and 368B of RAM, with 22 programmable I/O pins. Supports I2C, SPI, and USART/UART interfaces, and includes peripherals like Brown-out Detect/Reset, POR, PWM, and a Watchdog Timer. Operates within a 2.5V to 6V supply voltage range and a 0°C to 70°C temperature range. Packaged in a 28-pin DIP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC16LC76-04/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 4us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC76-04/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
