
8-bit RISC microcontroller featuring a 4MHz clock speed and 14KB of OTP memory. This integrated circuit offers 33 programmable I/O pins, three timers/counters, and supports I2C, SPI, and USART/UART interfaces. Operating between 2.5V and 6V, it boasts a maximum power dissipation of 1W and an operating temperature range of -40°C to 85°C. Includes PWM and watchdog timer peripherals, with 368B of RAM.
Sign in to ask questions about the Microchip PIC16LC77-04I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC77-04I/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 14KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 33 |
| Number of Programmable I/O | 33 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 368B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC77-04I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
