
8-bit RISC microcontroller with 20MHz clock speed, featuring 7KB EPROM/OTP memory and 256B RAM. Offers 15 I/Os, 16 programmable I/Os, and 3 timers/counters. Supports I2C, SPI, and SSP interfaces, with internal oscillator and peripherals including Brown-out Detect, POR, PWM, and WDT. Operates from 2.5V to 5.5V supply, with a temperature range of -40°C to 125°C. Packaged in a 20-pin SSOP for surface mounting.
Microchip PIC16LC771-E/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC771-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
