8-bit RISC microcontroller featuring a 20MHz core frequency and 7KB of EPROM memory. This surface mount device offers 256 bytes of RAM and supports I2C, SPI, SSP, UART, and USART interfaces. Operating from 4V to 5.5V, it includes 22 programmable I/O pins and three timers/counters, with a watchdog timer for enhanced reliability. Packaged in a 28-pin SSOP, this lead-free and RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC773/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC773/SS technical specifications.
| Access Time | 20us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, SSP, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Programmable I/O | 22 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC773/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
