
8-bit RISC microcontroller operating at up to 4MHz, featuring 7KB of One-Time Programmable (OTP) memory and 176 bytes of RAM. This integrated circuit offers 25 programmable I/O pins and includes peripherals such as POR, PWM, WDT, and LCD control. Communication interfaces include I2C and SPI, with a data bus width of 8 bits. The device operates within a supply voltage range of 2.5V to 6V and is housed in a PLCC package, suitable for applications with an operating temperature range of 0°C to 70°C.
Microchip PIC16LC923-04/L technical specifications.
| Access Time | 4us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC923-04/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
