
8-bit RISC microcontroller featuring a 4MHz clock speed and 7KB of OTP memory. This integrated circuit offers 25 programmable I/O pins, three timers/counters, and supports I2C and SPI interfaces. Operating within a 2.5V to 6V supply voltage range, it includes peripherals such as POR, PWM, WDT, LCD, and I2C. The device is housed in a TQFP package, is lead-free, and RoHS compliant, with a maximum operating temperature of 70°C.
Sign in to ask questions about the Microchip PIC16LC923-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC923-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC923-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
