
8-bit RISC microcontroller featuring an 8MHz maximum operating frequency and 7KB of EPROM/OTP memory. This surface-mount device, housed in a TQFP package, offers 25 programmable I/Os and supports I2C and SPI interfaces. Integrated peripherals include POR, PWM, WDT, and LCD controllers, with 8 timers/counters for versatile control. Operates within a 2.5V to 6V supply voltage range and a temperature range of -40°C to 85°C.
Microchip PIC16LC923T-04I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC923T-04I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
