
8-bit RISC microcontroller featuring 4MHz operation and 7KB of OTP memory. This integrated circuit offers 25 programmable I/O pins, 3 timers/counters, and supports I2C and SPI interfaces. Operating from 2.5V to 6V, it includes peripherals such as POR, PWM, WDT, and LCD. Packaged in a 64-pin TQFP, this lead-free and RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Microchip PIC16LC924-04/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC924-04/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC924-04/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
