
8-bit RISC microcontroller featuring a PIC core, operating at up to 4MHz. This integrated circuit offers 7KB of OTP memory and 176 bytes of RAM, with 25 programmable I/O pins. Interfaces include I2C and SPI, with integrated peripherals such as PWM and LCD controllers, plus a watchdog timer. Packaged in a 64-pin TQFP (10x10mm), it operates from 2.5V to 6V, with an access time of 4µs and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LC924-04I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LC924-04I/PT technical specifications.
| Access Time | 4us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, LCD, I2C |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC924-04I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
