
8-bit microcontroller featuring 7KB EPROM/OTP memory and 176B RAM. Operates at up to 20MHz with an 8-bit data bus. Supports I2C and SPI interfaces, with 25 programmable I/O pins. Includes 3 timers/counters and peripherals such as Brown-out Detect/Reset, POR, PWM, WDT, and LCD control. Packaged in a PLCC for surface mounting, with an operating temperature range of -40°C to 85°C and a supply voltage of 2.5V to 5.5V.
Microchip PIC16LC925-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 7KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 25 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 176B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC925-I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
