
The PIC16LC926T-I/L is an 8-bit microcontroller with 14KB of EPROM memory and a maximum operating frequency of 20MHz. It operates within a temperature range of -40°C to 85°C and can be supplied with a voltage between 2.5V and 5.5V. The device features a data bus width of 8 bits and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is available in a lead-free PLCC package and is suitable for surface mount applications.
Microchip PIC16LC926T-I/L technical specifications.
| Access Time | 20us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 14KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LCD |
| Radiation Hardening | No |
| RAM Size | 336B |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LC926T-I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
