8-bit RISC microcontroller featuring OTPROM technology and a maximum clock frequency of 10 MHz. This industrial-grade component offers 25 I/O lines, 8192 words of ROM, and 336 bytes of RAM. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V with a range of 4.5V to 5.5V. The device includes PWM channels and an ADC, housed in a 68-terminal PQCC package.
Microchip PIC16LC926T-S/L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.2316 |
| Length | 24.2316 |
| Pin Count | 68 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 336 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC16LC926T-S/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.