
8-bit microcontroller featuring 896B OTP memory and 96B RAM. Operates at up to 20MHz with a 4MHz frequency and 4µs access time. Offers 13 programmable I/O pins, one timer/counter, and an external oscillator. Includes Brown-out Detect/Reset, POR, and WDT peripherals. Packaged in an 18-pin SOIC surface mount case, this lead-free, RoHS compliant component supports supply voltages from 3V to 5.5V and operates within a 0°C to 70°C temperature range.
Microchip PIC16LCE623-04/SO technical specifications.
| Access Time | 4us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 896B |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LCE623-04/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
