
8-bit OTP microcontroller featuring a PIC core architecture and 1.75KB of EPROM memory. Operates at frequencies up to 20MHz with a 4µs access time. Includes 96B RAM, 13 programmable I/O pins, and a watchdog timer. Packaged in a 20-pin SSOP for surface mounting, this lead-free component supports supply voltages from 3V to 5.5V and operates within a temperature range of 0°C to 70°C. Peripherals include Brown-out Detect/Reset and POR.
Microchip PIC16LCE624-04/SS technical specifications.
| Access Time | 4us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 4MHz |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 1.75KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 13 |
| Number of Timers/Counters | 1 |
| Oscillator Type | External |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 96B |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LCE624-04/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
