
8-bit RISC microcontroller featuring a PIC core, operating at up to 48MHz. This surface-mount SOIC package offers 11 programmable I/Os, 2 PWM channels, and 3 timers/counters. Integrated peripherals include USB, I2C, SPI, UART, USART, and LIN interfaces, along with Brown-out Detect/Reset, POR, and WDT. With 14KB of FLASH memory and 1024B of RAM, it supports a supply voltage range of 2.5V to 3.6V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC16LF1454-I/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1454-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.5mm |
| Interface | USB, I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1024B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 300uA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1454-I/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
