
The PIC16LF1454T-I/SL is an 8-bit microcontroller with a core architecture of PIC and a data bus width of 8 bits. It features a USB, I2C, SPI, UART, and USART interface and operates at a maximum frequency of 48MHz. The device has 14KB of FLASH memory and 1KB of RAM. It is designed to operate within a temperature range of -40°C to 85°C and is supplied with a voltage of 3.6V. The microcontroller is mounted in a surface mount package and is compliant with RoHS regulations.
Microchip PIC16LF1454T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | USB, I2C, SPI, UART, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Number of Programmable I/O | 11 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 2600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1454T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
