
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 48MHz. This surface mount SOIC package offers 14KB FLASH memory and 4KB RAM, with 11 programmable I/O pins. Integrated interfaces include I2C, SPI, USB, UART, USART, and LIN, alongside 5 ADC channels and 2 PWM channels. Designed for a wide operating temperature range of -40°C to 85°C, it supports supply voltages from 1.8V to 3.6V.
Microchip PIC16LF1455-I/SL technical specifications.
| Address Bus Width | 8b |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.5mm |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 11 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 11 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Supply Current | 300uA |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1455-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
