
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 48MHz. This FLASH memory microcontroller offers 14KB of program memory and 1KB of RAM, with 17 programmable I/O pins. Integrated peripherals include I2C, SPI, USB, UART, USART, LIN interfaces, 9 ADC channels, 3 timers, and 2 PWM channels. Packaged in an SSOP with dimensions of 7.5mm (L) x 5.6mm (W) x 1.85mm (H), it operates from 2.5V to 3.6V and is RoHS compliant.
Microchip PIC16LF1459-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of ADC Channels | 9 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC16 |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1459-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
