
8-bit RISC microcontroller featuring 20 MHz operation and 3.5KB FLASH memory. This PIC microcontroller offers 12 programmable I/O pins, 3 timers/counters, and I2C/SPI interfaces. Operating from 2.5V to 3.6V, it includes integrated peripherals like PWM, WDT, and Brown-out Detect. Packaged in a 14-pin SOIC, this RoHS compliant component supports a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC16LF1503-E/SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1503-E/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1503-E/SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
