
The PIC16LF1503T-I/SL is an 8-bit PIC microcontroller from Microchip, operating at 3.3V with a maximum frequency of 20MHz. It features 3.5KB of FLASH memory and 128 bytes of RAM. The device is packaged in a lead-free SOIC-14 package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 800mW.
Microchip PIC16LF1503T-I/SL technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Number of I/Os | 11 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1503T-I/SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
