
8-bit RISC Flash Microcontroller, operating at up to 20MHz. Features 14KB Flash memory, 512B RAM, and 17 programmable I/Os. Integrated peripherals include I2C, SPI, UART, USART, LIN interfaces, 12 ADC channels, and 4 PWM channels. Operates from 1.8V to 3.6V supply, with a temperature range of -40°C to 125°C. Packaged in a 4x4mm QFN with 0.95mm height, this lead-free component offers 3 timers and a watchdog timer.
Microchip PIC16LF1509-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 14KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 12 |
| Number of I/Os | 17 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 17 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1509-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
