
The PIC16LF1512 is an 8-bit microcontroller with a 20MHz frequency, supporting I2C, SPI, UART, and USART interfaces. It features 3.5KB of FLASH memory and 128KB of RAM, with 25 programmable I/O pins and 3 timers/counters. Operating temperature ranges from -40°C to 125°C, with a maximum power dissipation of 800mW and a maximum supply voltage of 3.6V. The device is RoHS compliant and available in a surface mount package.
Sign in to ask questions about the Microchip PIC16LF1512-E/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1512-E/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 3.5KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1512-E/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
