
The PIC16LF1512 is an 8-bit microcontroller from Microchip, operating at a frequency of 20MHz. It supports a range of interfaces, including I2C, SPI, UART, and USART, and features 3.5KB of FLASH memory and 128KB of RAM. The device has 24 I/Os and operates within a temperature range of -40°C to 85°C. It is compliant with RoHS regulations and includes various peripherals, such as a brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The PIC16LF1512 is available in a rail/Tube packaging and has a maximum power dissipation of 800mW.
Sign in to ask questions about the Microchip PIC16LF1512-I/MV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1512-I/MV technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1512-I/MV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
