
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 20MHz. This SSOP-packaged device offers 3.5KB of FLASH memory and 128KB of RAM, supporting I2C, SPI, and UART/USART interfaces. With 24 I/Os, 3 timers/counters, and integrated peripherals including PWM and WDT, it operates from 1.8V to 3.6V within a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC16LF1512-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC16LF1512-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 3.5KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 16F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC16LF1512-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
